reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000VX000 :: Desktop hard drive 1 TB Seagate Surveillance

Item-No.: ST1000VX000
Memory:

Model:

€57,95




Seagate SV35.5 1000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • SV35 Series
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

Allows the optimisation of costs and data integrity
and also offers

• the industry’s first hard drive platform optimised for surveillance and monitoring, with storage capacities of 1, 2, 3 and 4 TB for improving video streaming and data integrity in surveillance and monitoring applications
• The seventh generation of this HDD, which is particularly suitable for the high write workload usual in storage systems and video surveillance
• Up to 4 TB storage capacity, so that cameras with higher resolution and up to 16 hard drives, each with up to 32 cameras per system, can be supported
• Reliable performance in systems with multiple hard drives and RAID support through RV-sensors
• Continuous operation at constant annual failure rate (AFR) of only <1%
• 2-A start-up current limitation to enable use of integrated power supply
• Fast operational readiness to capture all frames
• Idle3 speed control functions to enable starting from standby mode or speed reduction in order to save power and increase reliability

Optimal application areas
• NVR
• Integrated SDVR devices
• SDVR hybrid devices
• DVR for surveillance applications

Performance data:
• 7200 rpm
• 64-MB cache
• Power consumption: 8.0 W (operation), 0.75 W (Standby)
• Intended use: digital video security, video recording



Manufacturer : SEAGATE
Factory number : ST1000VX000
Package weight : 0.398 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • SV35 Series
    • Technology
    • AV drive - 24x7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual