reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000DX002 :: Seagate FireCuda 1-TB SSHD

Item-No.: ST1000DX002
Memory:

Model:

€82,90
Category of goods: 0

Seagate FireCuda 1TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Desktop PC
    • Model
    • FireCuda
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Bulk version (OEM)

An incredibly fast hard drive!

Fast. Big. Durable.

Play faster, work smarter
FireCuda™ drives combine the latest SSD technology with a standard hard drive for a compact blend of storage capacity and speeds up to five times faster than typical hard drives.

High performance
Do you hate waiting for your games or applications to load? FireCuda™ drives combine the latest SSD technology with a standard hard drive, making the resulting performance similar to that of an SSD, but with the standard storage capacity of a traditional hard drive. It is the perfect upgrade for gamers, creative professionals and PC enthusiasts.

Intense gaming experience
  • FireCuda SSHDs deliver faster load speeds for non-stop performance and play

  • Save time with a drive that boots in seconds, not minutes

  • Open your games up to five times faster than traditional hard drives


Tireless durability
Don't worry about Seagate storage reliability: FireCuda SSHDs are backed by an industry-leading five-year limited warranty. This warranty beats most competitive drive warranties by up to two or three years. A modern solution has never felt so secure.

Efficient power savings
Hybrid technology allows the SSHD to limit drive access, saving power.
Power-saving components create less heat, which results in better frame rates and computer performance.



Manufacturer : SEAGATE
Factory number : ST1000DX002
Package weight : 0.4 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
  • General
    • Type
    • Desktop PC
    • Model
    • FireCuda
    • Technology
    • Hybrid
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
    • Assembly
    • 8GB SSD-Cache (MLC-NAND)
  • Specials
    • Specification
    • Bulk version (OEM)