reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000DM003 :: Desktop hard drive 1 TB Seagate Barracuda

Item-No.: ST1000DM003
Model:

€52,10
Category of goods: 0

Seagate Desktop HDD 1TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop
    • Design
    • SATA 6 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The Seagate Barracuda desktop hard drives offer superior performance and reliability at low cost for all your storage applications, from standard PCs to high-performance PCs, from gaming systems, workstations and desktop-RAID systems to external storage devices.

Performance data:
• Interface: SATA 6.0 Gb/s
• Capacity: 1.0 TB
• Cache: 64 MB
• Speed (rpm): 7,200



Manufacturer : SEAGATE
Factory number : ST1000DM003
Package weight : 0.4 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Desktop PC
    • Model
    • Desktop
    • Design
    • SATA 6 Gb/s
    • Cache
    • 32 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual