reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC04ACA400E :: Desktop hard drive 4 TB, Toshiba MC04ACA

Item-No.: MC04ACA400E
Memory:

€208,95




Toshiba MC04ACA400E 4TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • MC04ACA
    • Technology
    • Cloud-HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

With a capacity of up to 5 TB and an output of 7,200 rpm, the Enterprise Cloud HDD models of the MC04ACA series boast a particularly robust design. They are designed for less demanding workloads: cloud-based Enterprise data storage (Tier 3), replicated data storage and archive storage.
The MC04ACA series offers an industry-standard form factor of 3.5 inches and a height of 26.1 mm, a 6-Gbps SATA-interface, as well as Advanced Format 512e sector technology for optimum capacity and application compatibility.
Due to their high capacity per spindle, the Enterprise Cloud models of the MC04ACA series require less rack space and reduce the footprint and operational disadvantages of cloud-based servers and storage systems.

Key features
  • Industry-standard form factor: 3.5 " and 26.1 mm in height

  • Large capacity

  • Output of 7,200 rpm

  • 6-Gbps SATA interface

  • A total of 180 TB per year transferred (workload nominal capacity)

  • 512e Advanced Format sector technology


Areas of application
  • Tier 3 server and storage systems

  • Servers that support the application workloads and benefit from a large capacity per spindle

  • Replicated data storage environments


Performance data:
  • Form factor: 3.5 "

  • Rotational speed: 7,200 rpm

  • Cache: 128 MB

  • Power consumption: 11.3 W (in operation), 6 W (idle)

  • Volume: not specified (in operation), not specified (idle)

  • Special features: suitable for continuous operation




Manufacturer : TOSHIBA
Factory number : MC04ACA400E
Package weight : 0.698 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 4000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • MC04ACA
    • Technology
    • Cloud-HDD
    • Design
    • SATA 6 Gb/s
    • Cache
    • 128 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual