reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGST 0S03661 :: Desktop hard drive 3 TB, HGST NAS

Item-No.: HGST 0S03661
€127,80
Category of goods: 0


HGST Deskstar NAS 3TB 7200rpm, SATA 6Gb/s, retail

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Modelname
    • Deskstar NAS
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail

The HGST Deskstar NAS hard drive will give you more power and better performance, even with larger rack mount NAS devices. The Deskstar NAS hard drive is a 3.5" hard disk, delivering up to 20% faster media transfer rates. The Deskstar NAS hard drive from HGST operates at 7200 rpm and is therefore faster than comparable products from other manufacturers with only 5400 rpm. In addition, it delivers ultra-fast search times of under 12 ms. Overall, this NAS hard drive offers an extraordinary blend of reliability and performance, making HGST Deskstar NAS hard drives the ideal solution for both consumer and commercial desktop NAS systems.

The HGST NAS hard drive is a 24 x 7 HDD and can also be used in rack-mounted systems with 16 or more hard disk bays, thanks to the built-in oscillation sensor.

Details:
• Form factor: 3.5"
• Speed: 7200 rpm
• Cache: 64 MB
• Power consumption: not specified (in operation), 6.9 W (idle)
• Special features: suitable for continuous operation
• Manufacturer’s warranty: three years



Manufacturer : HGST
Factory number : 0S03661
Package weight : 0.812 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Modelname
    • Deskstar NAS
    • Technology
    • 24 x 7
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Retail
Datasheet/manual