reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HGST 0F14685 :: Desktop hard drive, 2 TB, HGST Ultrastar

Item-No.: HGST 0F14685
€164,95
Category of goods: 0

HGST Ultrastar 7K4000 2TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • 7K4000
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)

The HGST HUS724020ALE640 is a long-lasting 2 TB capacity SATA hard drive with very high performance including 64 MB cache and an average access time of 8 milliseconds. It offers low power consumption of only 11.4 W during operation despite fast 7200 rpm, better resistance to vibration (Rotational Vibration Safeguard) and is suitable for continuous operation 24/7.

Details:
• Form factor: 3.5"
• Speed: 7200 rpm
• Cache: 64 MB
• Power consumption: 11.4 W (in operation), 5.7 W (idle)
• Volume: 29 dB(A) (operation), not specified (idle)
• Special features: 512B sectors with emulation (512E), suitable for continuous operation



Manufacturer : HGST
Factory number : HUS724020ALE640
Package weight : 0.668 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Type
    • Hard drive
    • Model
    • 7K4000
    • Design
    • SATA 6 Gb/s
    • Cache
    • 64 MB
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual