reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD160REF :: 3.5" internal hard drive, 160 GB, ATA

Item-No.: HDD160REF
€29,90
Category of goods: 0


HDD160REF

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 160 GB
  • General
    • Type
    • Hard drive
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 40
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
  • Interfaces
    • Interfaces
    • IDE

Seagate/Maxtor/WD hard drive 160GB IDE (40-pin) interface

• Factory remanufactured hard disks with 24 months warranty
• 160 GB



Package weight : 0.592 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 160 GB
  • General
    • Type
    • Hard drive
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 40
    • Mounting form
    • 8.9 cm (3.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
  • Interfaces
    • Interfaces
    • IDE
Datasheet/manual