reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WDBMYH0010BNC :: Notebook hard drive 1 TB, WD Mainstream

Item-No.: WDBMYH0010BNC
Memory:

Model:

€69,95




WD Laptop Mainstream 1TB, SATA 3Gb/s, retail

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • WD Laptop Mainstream
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Retail

WD Laptop Mainstream hard drives deliver solid performance and reliability for mobile computers. In addition to low power consumption, they offer cool and quiet operation.

NoTouch ramp load technology
The read head never touches the disk surface, ensuring significantly less wear to the read heads and the disk as well as better drive protection in transit.

Low power consumption
Cutting-edge search algorithms and sophisticated functions for energy management ensure low power consumption.

Tested for compatibility
In our FIT Lab, we test hundreds of systems and a multitude of platforms so that our customers can be sure that our drives will work in their systems.

Upgrading your drive is easy
Seamlessly migrate your current system to your new WD drive using Acronis True Image WD Edition, available as a free download on the WD Support site. This software enables you to copy all your data to a new drive so you don’t have to reinstall your operating system to get all the benefits of a new drive.

Details:
• Form factor: 2.5", 9.5 mm
• Speed: 5400 rpm
• Cache: 8 MB
• Power consumption: 1.4 W (in operation), 0.59 W (idle)
• Noise level: 25 dB(A) (in operation), 22 dB(A) (idle)
• Features: Advanced Format (4 KB sectors with emulation (512e))
• Manufacturer warranty: two years



Manufacturer : WESTERN DIGITAL
Factory number : WDBMYH0010BNC-ERSN
Package weight : 0.188 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • WD Laptop Mainstream
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Retail
Datasheet/manual