reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD7500LPCX :: Notebook hard drive, 750 GB, WD Blue

Item-No.: WD7500LPCX
€78,70
Category of goods: 0


Western Digital Blue Mobile 750GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 750 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • WD Blue
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

WD Blue hard drives deliver solid performance and reliability and offer as much space as you need to store a huge number of photos, videos and other files. These hard drives are designed for use as primary drives in notebooks and external
housings.

• Low power consumption
• Ultra-cool and quiet
• Form factor: 2.5", 7 mm
• Speed: 5400 rpm
• Cache: 16 MB
• Power consumption: 1.7 W (in operation), 0.57 W (idle)
• Noise level: 21 dB(A) (in operation), 20 dB(A) (idle)
• Features: Advanced Format (4 KB sectors)
• Manufacturer warranty: two years



Manufacturer : WESTERN DIGITAL
Factory number : WD7500LPCX
Package weight : 0.094 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 750 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • WD Blue
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual