reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD7500BPVX :: Notebook hard drive, 750 GB, WD Blue

Item-No.: WD7500BPVX
Memory:

Model:

€55,50
Category of goods: 0

Western Digital Blue Mobile 750GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 750 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Blue
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Large capacity for mobile working.

• Low power consumption
• Ultra-cool and quiet
• Capacity: 750 GB
• Cache: 8 MB
• Form factor: 2.5"/6.35 cm, 9.5 mm height
• Interface: SATA 6 Gb/s
• Rotation speed: 5400 U/min.
• Features: Advanced Format (4 KB sectors)



Manufacturer : WESTERN DIGITAL
Factory number : WD7500BPVX
Package weight : 0.107 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 750 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • WD Blue
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual