reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD5000LUCT :: Notebook hard drive, 500 GB, WD AV

Item-No.: WD5000LUCT
Memory:

Model:

€57,50




Western Digital AV-25 500GB, 16MB Cache, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • WD AV-25
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The 2.5-inch WD AV-25 SATA hard drives are specifically designed to deliver cool, quiet operation while maintaining maximum around-the-clock reliability in continuous operation environments. These drives support up to five simultaneous HD video streams and
are therefore ideal for DVRs, set-top boxes and digital video surveillance.

Designed for 24x7 streaming environments

Technical data:
• Form factor: 2.5", 9.5 mm
• Speed: 5400 rpm
• Cache: 16 MB
• Power consumption: 1.6 W (in operation), 0.65 W (idle)
• Noise level: 25 dB(A) (in operation), 22 dB(A) (idle)
• Features: suitable for continuous operation, Advanced Format (4 KB sectors)
• Manufacturer warranty: three years



Manufacturer : WESTERN DIGITAL
Factory number : WD5000LUCT
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • WD AV-25
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual