reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD3200LPLX :: Notebook hard drive, 320 GB, WD Black

Item-No.: WD3200LPLX
€59,95
Category of goods: 0


WD Black Mobile 320GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 320 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • WD Black
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

WD Black hard drives are designed for computer enthusiasts and creative professionals whose top priority is maximum performance. These 2.5-inch portable drives are ideal for high-performance applications such as image and video editing, gaming and high-end PCs.

Details:
  • Form factor: 2.5", 7 mm

  • Rotational speed: 7200 rpm

  • Cache: 32 MB

  • Power consumption: 2 W (in operation), 0.85 W (idle)

  • Noise level: 25 dB(A) (in operation), 23 dB(A) (idle)

  • Special features: 4 KB sectors with emulation (512e)




Manufacturer : WESTERN DIGITAL
Factory number : WD3200LPLX
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 320 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • WD Black
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual