reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST9500620NS :: Seagate SATA3 500-GB 2.5" int. hard drive

Item-No.: ST9500620NS

Category of goods: 0

Seagate Constellation 7200.2 500GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 64 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Constellation
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Specials
    • Specification
    • Bulk version (OEM)
The Constellation.2™ from Seagate® is the most energy-efficient enterprise hard drive available on the market. The Constellation.2 hard drive, which was developed to offer the robustness demanded by the enterprise class, is available with a storage capacity of up to 1 TB and provides reliable storage solutions for servers and storage arrays with a large memory capacity while requiring a minimum amount of space.

• 7200 rpm
• 64 MB cache
• Overall height: 15 mm
• 8.5 ms
• Manufacturer warranty: five years
• Power consumption: 4.51 W (in operation), 2.67 W (idle)
• Suitable for continuous operation
• Height = 14.8 mm



Manufacturer : SEAGATE
Factory number : ST9500620NS
Package weight : 0.197 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 7200 RPM
  • General
    • Cache
    • 64 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Constellation
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual