reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST500VT000 :: Notebook hard drive, 500 GB, Seagate Video

Item-No.: ST500VT000
€53,90
Category of goods: 0


Seagate Video 2.5 HDD 500GB, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Video 2.5
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Reliable, quiet with low power consumption!
• This 2.5-inch hard drive is specifically designed for video streaming, continuous operation and low power consumption.
• The small form factor (1/6 the size of 3.5-inch solutions), enables lower system cost, lower power consumption and a fanless design. It also offers more flexibility in industrial systems.
• The low power consumption enables the energy efficient continuous operation of the systems with a power saving of up to 55% compared to 3.5-inch solutions.
• The proven reliability of Seagate with an Annualized Failure Rate (AFR) of 0.55% contributes to the durability of the hard drive in sophisticated consumer electronics.
• Video 2.5 HDD was developed for cool, quiet and problem-free operation.
• This hard drive is also optimised for the smooth streaming of media over up to twelve HD streams.

Optimal application areas
• DVR and media centre
• Home cinema PCs
• Karaoke and audio jukeboxes
• Set-top boxes for cable, satellite and IPTV reception
• Monitoring systems

Details:
• Form factor: 2.5”, 7 mm
• Speed: 5400 rpm
• Cache: 16 MB
• Power consumption: 1.5 W (in operation), 0.66 W (idle)
• Noise level: 24 dB(A) (in operation), 22 dB(A) (idle)
• Features: suitable for continuous operation, suitable for PVR/DVR



Manufacturer : SEAGATE
Factory number : ST500VT000
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Video 2.5
    • Technology
    • 24 x 7
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual