reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST320LT030 :: Notebook hard drive, 320 GB, Seagate Ultrathin

Item-No.: ST320LT030
€59,80
Category of goods: 0


Seagate Laptop Ultrathin HDD 320GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 320 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Laptop Ultrathin HDD
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The Seagate Laptop Ultrathin HDD is one of the thinnest, lightest and most cost-effective hard drives designed for slim laptops and Ultrabooks. With a storage capacity of 320 GB the Laptop Ultrathin is ideal for all laptop formats.

100% compatible with modern laptop standards, the Laptop Ultrathin HDD offers a SATA connector with 6 Gbit/s. With a sustained data transfer rate of 100 MB/s, the Laptop Ultrathin HDD enables easy integration and provides the performance required for laptops and other slim storage devices.

The optimal solution
• For ultra-thin, light systems with large capacity, with no compromising on space or affordability
• Creates valuable space for additional design-in functions on your laptop
• Confidential data protection
• Creative expansion of storage area for digital accessories

Details:
• Form factor: 2.5”, 5 mm
• Speed: 5400 rpm
• Cache: 16 MB
• Power consumption: 1.4 W (in operation), 0.5 W (idle)
• Noise level: 22 dB(A) (in operation), 20 dB(A) (idle)
• Manufacturer warranty: three years



Manufacturer : SEAGATE
Factory number : ST320LT030
Package weight : 0.092 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 320 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Laptop Ultrathin HDD
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual