reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST3000LM016 :: Notebook hard drive, 3 TB, Seagate laptop

Item-No.: ST3000LM016
Model:

€159,80




Seagate Laptop HDD 3TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Laptop HDD
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Large capacity, compact size!

  • Portable hard drive with ultra-high capacity for upgraders who want to fit their external housing themselves

  • Each hard drive offers enough space for over 750,000 songs or 360 hours of HD video

  • This hard drive requires less power than 3.5-inch desktop hard drives from Seagate or other providers

  • Compactness is key! Although this 2.5-inch portable hard drive is smaller than the normal 3.5-inch desktop hard drive, it offers a huge capacity of 3 TB, allowing you to keep up with your storage requirements

  • This hard drive is in the ideal format if you wish to extend the equipment contained in your external housing or if you are planning to set up or replace an ultra-thin desktop hard drive


Ideal areas of application
  • External storage applications

  • Storage solution for all-in-one PCs

  • Ultra-thin desktop storage solutions


Details:
  • Form factor: 2.5 inch/15 mm

  • Speed: 5400 rpm

  • Cache: 128 MB

  • Power consumption: 2.1 W (in operation), 0.85 W (idle)

  • Noise level: 26 dB(A) (in operation), 24 dB(A) (idle)

  • Recording method: Perpendicular Magnetic Recording (PMR)


Caution:
The height of this hard drive is 15 mm. Please check in advance whether you can use this drive.



Manufacturer : SEAGATE
Factory number : ST3000LM016
Package weight : 0.194 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 3000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Laptop HDD
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 15 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual