reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST250LT012 :: Notebook hard drive, 250 GB, Seagate Thin

Item-No.: ST250LT012

Category of goods: 0


Seagate LaptopThin 250GB 5400rpm, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 250 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Momentus Thin
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Optimal application areas
• From entry-level laptops to high performance laptops: Enjoy the elegant, slim and lightweight design, at a price which does not exceed your budget.
• Netbooks: Acquire sleeker netbooks, without sacrificing storage capacity or affordability.
• Ultra portable: Enjoy the benefits of the elegant, slim and lightweight design, without sacrificing full functionality.
• Sleek consumer electronic devices: More elegance for your digital life.

Technical data:
• 5400 rpm
• 16-MB cache
• Overall height: 7 mm
• 4-kB sectors



Manufacturer : SEAGATE
Factory number : ST250LT012
Package weight : 0.091 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 250 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 16 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Momentus Thin
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual