reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST2000LM003 :: Notebook hard drive 2 TB Seagate Spinpoint

Item-No.: ST2000LM003
€111,50
Category of goods: 0

Seagate / Samsung Spinpoint M9T 2TB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Spinpoint M9T
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

2-TB hard drive in notebook format with a height of just 9.5 mm.

Also ideal for your Playstation console!

DRIVE CONFIGURATION
• Capacity: 2 TB
• Interface: SATA 6 Gb/s (3 Gb/s, 1.5 Gb/s)
• Rotational speed: 5400 rpm class
• Cache: 32 MB



Manufacturer : SEAGATE
Factory number : ST2000LM003
Package weight : 0.126 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Spinpoint M9T
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual