reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST160LM003 :: Notebook hard drive 160 GB Seagate Momentus

Item-No.: ST160LM003
€29,90
Category of goods: 0


Seagate Momentus Spinpoint M8 160GB, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Momentus
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Areas of application:
• High-performance laptop with workstations, gaming systems
• Standard laptops, netbooks and external storage housing
• Laptops for the military and authorities, for storing confidential data
• Laptops for the business and commercial sector
• Consumer solutions in which robustness is a key factor
• Entry-level laptops and netbooks

Technical data:
• 5400 rpm
• 8-MB cache
• Overall height: 9.5mm
• Power consumption: 2.2 W (in operation), 0.7 W (idle)
• Noise level: 26 dB(A) (in operation), 24 dB(A) (idle)



Manufacturer : SEAGATE
Factory number : ST160LM003
Package weight : 0.098 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Momentus
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual