reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1500LM006 :: int. HDD 2,5´´ SATA3 1500GB Seagate

Item-No.: ST1500LM006
€57,50
Category of goods: 0

Samsung Spinpoint M9T 1.5TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Spinpoint M9T
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
The Samsung Spinpoint M9T mobile SATA drive delivers high capacity in a thin design to give customers the ideal solution for external and mobile applications. The 2.5-inch drive is just 9.5mm thin!

DRIVE CONFIGURATION
• Capacity: 1.5 TB
• Interface: SATA 6 Gb/s
• Rotational Speed: 5400 RPM class
• Cache: 32 MB



Manufacturer : SEAGATE
Factory number : ST1500LM006
Package weight : 0.125 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 32 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Spinpoint M9T
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual