reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000LM035 :: Notebook-Harddisk 1 TB, Seagate Mobile

Item-No.: ST1000LM035
Memory:

Model:

€50,90
Category of goods: 0

Seagate Mobile HDD 1TB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Mobile HDD
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Thin size. Huge storage. Amazing value.

  • Seagate’s highest-capacity thin 7mm laptop drives at 1 TB and 2TB
  • Best cost per TB and cost per millimeter for thin mobile/laptop customers
  • Light in weight to support portable computers
  • Enables drop-in 1 TB capacity transition without the weight of traditional laptop drives
  • Stores up to 100,000 photos, 125,000 songs or 62 hours of highdefinition video
  • Standard SATA 6 Gb/s interface for easy integration into existing mobile/laptop designs
  • Easy deployment for laptop upgrades while enabling the small 7mm form factor system design


Best-Fit Applications
  • Traditional laptops
  • Convertible and detachable storage
  • Slim consumer electronics devices



Manufacturer : SEAGATE
Factory number : ST1000LM035
Package weight : 0.233 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 128 MB
    • Design
    • SATA 6 Gb/s
    • Model
    • Mobile HDD
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual