reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000LM024 :: Notebook hard drive 1 TB Seagate Momentus

Item-No.: ST1000LM024
Memory:

Model:

€55,95
Category of goods: 0

Seagate Momentus Spinpoint M8 1000GB, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Momentus
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The feature-rich Momentus laptop hard drive offers a high level of performance and innovative upgrades.
This model is the continuation of the Samsung HN-M101MBB.

Technical data:
• 5400 rpm
• 8-MB cache
• Overall height: 9.5mm
• Power consumption: 2.2 W (in operation), 0.7 W (idle)
• Noise level: 26 dB(A) (in operation), 24 dB(A) (idle)
• Features: Loading/unloading technology, NoiseGuard, SilentSeek technology, Native Command Queuing (NCQ), Tunnel Magnetic-Resistance recording (TMR) Head technology, Perpendicular Magnetic Recording (PMR), Flying On Demand (FOD) technology , S.M.A.R.T.



Manufacturer : SEAGATE
Factory number : ST1000LM024
Package weight : 0.108 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Model
    • Momentus
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual