reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST1000LM014 :: Notebook hybrid disk 1 TB Seagate SSHD

Item-No.: ST1000LM014
€89,95
Category of goods: 0


Seagate Laptop SSHD 1000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 64 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Laptop SSHD
    • Technology
    • 8 GB SSD cache
    • Type
    • Hybrid notebook hard disk
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The Seagate® laptop SSHD combines the enormous speed of solid state memories with the large storage capacity of conventional hard drives. Thanks to the Seagate Adaptive Memory™, the SSHD provides significantly faster boot times, and speeds up the loading of applications. Through this, you can fully exploit the performance capability of your system.

• 1 TB, 9.5 -m design for laptops with maximum capacity
• SSD-like boot process and performance
• Up to five times faster than a conventional hard drive with 5400 rpm

Details:
• 5400 rpm
• 64-MB cache
• 8 GB SSD-Cache MLC-NAND
• Overall height: 9.5mm
• Power consumption: 2.7 W (in operation), 0.9 W (idle)
• Noise level: 24 dB(A) (in operation), 22 dB(A) (idle)
• Manufacturer warranty: three years



Manufacturer : SEAGATE
Factory number : ST1000LM014
Package weight : 0.114 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 64 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Laptop SSHD
    • Technology
    • 8 GB SSD cache
    • Type
    • Hybrid notebook hard disk
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual