reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HTS545050A7E380 :: Notebook hard drive, 500 GB, HGST Travelstar

Item-No.: HTS545050A7E380
€48,50
Category of goods: 0

HGST Travelstar Z5K500 500GB, SATA II

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Travelstar
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)

The HTS545050A7E380 is a 500 GB 2.5-inch hard disk drive in the Travelstar-Z5K500-series from Hitachi. The Travelstar Z5K500 is the second generation of Hitachi’s 7mm flat 2.5” hard disks and offers capacities from 250 GB to 500 GB, as well as advanced format with 512-byte emulation. The Travelstar Z5K500 with only one disc is thinner, more robust and more energy-efficient than conventional 2.5" hard disks. The Z5K500 carries the EcoTrac classification due to its low power consumption and eco-friendly, halogen-free production.

Technical details
• Size: 2.5", 7 mm
• Speed: 5400 rpm
• Cache: 8 MB
• Special features: 4-KB sectors with emulation
• Manufacturer’s warranty: three years

Applications:
• Notebook and ultra-portable PCs
• External storage
• Game consoles
• Satellite receiver
• Blade server
• Network router
• Video surveillance



Manufacturer : HGST
Factory number : 0J11285
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 500 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 3 Gb/s
    • Modelname
    • Travelstar
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 7 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual