reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HTS541010A9E680 :: Notebook hard drive, 1 TB, HGST Travelstar

Item-No.: HTS541010A9E680
€54,95
Category of goods: 0


HGST Travelstar 5K1000 1000GB, SATA 6Gb/s

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Travelstar
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)

Technical details
  • Form factor: 2.5", 9.5 mm

  • Rev. speed: 5400 rpm

  • Cache: 8 MB

  • Power consumption: 1.6 W (in operation), 0.5 W (idle)

  • Noise level: 26 dB(A) (in operation), 24 dB(A) (idle)

  • Special features: 4 KB sectors with emulation (512e)




Manufacturer : HGST
Factory number : HTS541010A9E680
Package weight : 0.106 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 1000 GB
    • Rotation speed
    • 5400 RPM
  • General
    • Cache
    • 8 MB
    • Design
    • SATA 6 Gb/s
    • Modelname
    • Travelstar
    • Technology
    • Advanced Format Technology
    • Type
    • Notebook hard drive
    • Assembly
    • Internal
    • Mounting form
    • 6.35 cm (2.5”)
  • Measures
    • Height
    • 9.5 mm
  • Specials
    • Specification
    • Bulk version (OEM)
Datasheet/manual