reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WD 800BEVE :: Internal hard drive 2.5" ATA 80 GB 5400 rpm

Item-No.: WD 800BEVE
€79,90
Category of goods: 0


WD 800BEVE

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 80 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
    • Access time
    • 5.5 ms
  • General
    • Type
    • Notebook hard drive
    • Technology
    • WD Blue
    • Cache
    • 8 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
  • Interfaces
    • Interfaces
    • IDE
  • Measures
    • Width
    • 70 mm
    • Height
    • 10 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 117 g

WD Blue drives offer a high level of performance, low power consumption and cool operation, making them ideal for notebooks and other portable devices. Whether in an external drive or in a notebook, WD Scorpio Blue drives offer the greatest possible storage capacity for resource-hungry operating systems, with a large amount of disk space remaining for photos, music and videos.

In a notebook, silence is golden. Western Digital's exclusive WhisperDrive combines cutting-edge search algorithms to offer one of the quietest 2.5-inch hard drives on the market. These algorithms also optimise the retrieval of data, so that enormous savings can be achieved in energy consumption. Low-noise and a good battery are truly worth their weight in gold.

WD's Shock Guard technology protects the drive mechanism and the disk surface from shocks. WD's SecurePark parks the recording heads away from the drive surface during the start of operation, end of operation and when the drive is inactive. This ensures that the recording head never touches the drive surface. This leads to higher long-term reliability due to reduced wear on the recording head and to higher shock resistance during inactivity.

Product name: WD Blue WD800BEVE
Capacity: 80 GB
Interface type: ATA-100 - IDC 44-pin
Buffer size: 8 MB
Dimensions (WxDxH): 7 x 10 x 9.5 cm
Weight: 117 g
Compatible slots: 1x internal — 6.4 cm (2.5")
Features: Shock Guard, WhisperDrive, SecurePark
Product certifications: S.M.A.R.T.
Drive transmission rate: 100 Mbps (external)
Track-to-track positioning time: 2 ms
Average waiting time: 5.5 ms
Spindle speed: 5400 rpm

Important:
This is a "refurbished" product with a 24-month warranty.



Manufacturer : WESTERN DIGITAL
Factory number : WD800BEVE
Package weight : 0.096 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 80 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
    • Access time
    • 5.5 ms
  • General
    • Type
    • Notebook hard drive
    • Technology
    • WD Blue
    • Cache
    • 8 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Bulk version (OEM)
  • Interfaces
    • Interfaces
    • IDE
  • Measures
    • Width
    • 70 mm
    • Height
    • 10 mm
    • Depth
    • 100 mm
  • Weights
    • Weight
    • 117 g
Datasheet/manual