reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ST980210A :: Internal hard drive 2.5" ATA 80 GB 5400 rpm


Seagate LD25.2 Series 80GB, IDE

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 80 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
  • General
    • Type
    • Notebook hard drive
    • Technology
    • LD25.2 Series
    • Cache
    • 2 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • certified
  • Interfaces
    • Interfaces
    • IDE

The Seagate LD25.2 series offers a good combination of capacity and size for top-class video game consoles, low-profile DVR devices, computers with a small footprint or industrial applications. The LD25.2 series is a cost-effective alternative to standard laptop-size storage solutions and offers super-quiet operation and a low power consumption.

Details:
  • Form factor: 2.5"

  • Speed: 5400 rpm

  • Cache: 2 MB

  • Power consumption: not specified (operation), not specified (idle)

  • Volume: not specified (operation), not specified (idle)

  • Recording method: Perpendicular Magnetic Recording (PMR)


Please note:
These hard drives have been out of production for a long time.
This item concerns "pullware", meaning the hard drives have already been used in PCs and some have already clocked up operating hours.
The hard drives no longer come with a manufacturer's warranty because of their age, but we naturally provide a guarantee for the first 24 months.



Manufacturer : SEAGATE
Factory number : ST980210A
Package weight : 0.093 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 80 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
  • General
    • Type
    • Notebook hard drive
    • Technology
    • LD25.2 Series
    • Cache
    • 2 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • certified
  • Interfaces
    • Interfaces
    • IDE
Datasheet/manual