reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM160HC :: Internal hard drive 2.5" ATA 160 GB 5400 rpm


HM160HC

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
  • General
    • Type
    • Notebook hard drive
    • Technology
    • Spinpoint
    • Cache
    • 8 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • certified
  • Interfaces
    • Interfaces
    • IDE
Fast, quiet and reliable!
Samsung SpinPoint M5 series hard drive - 160 GB - ATA-100 - 5400 rpm - buffer: 8 MB

  • Device type: Hard drive - internal

  • Interfaces: 1 x ATA-100 - IDC 44-pin

  • Compatible slots: 1 x internal - 6.35 cm (2.5")

  • Form factor: 6.35 cm (2.5")

  • Height: 9.5 mm

  • Capacity: 160 GB

  • Interface type: ATA-100

  • Buffer size: 8 MB

  • Drive transfer rate: 100 Mbps (external)/103 Mbps (internal)

  • Positioning time: 12 ms (average)

  • Average waiting time: 5.6 ms

  • Rotation speed: 5400 rpm

  • 24-month warranty

  • Remanufactured hard drives



Manufacturer : SAMSUNG
Factory number : HM160HC-ST160LM005
Package weight : 0.097 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 160 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
  • General
    • Type
    • Notebook hard drive
    • Technology
    • Spinpoint
    • Cache
    • 8 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • certified
  • Interfaces
    • Interfaces
    • IDE
Datasheet/manual