reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDD 80GB ATA :: Internal hard drive 2.5" ATA 80 GB 5400 rpm

Item-No.: HDD 80GB ATA
€56,50
Category of goods: 0


HDD 80GB ATA

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 80 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
  • General
    • Type
    • Notebook hard drive
    • Cache
    • 8 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Refurbished
  • Interfaces
    • Interfaces
    • IDE

• Interface: ATA 44-pin
• Capacity: 80 GB
• 5400 rpm
• Form factor: 2.5"
• Drives from a variety of manufacturers (Seagate/Hitachi/WD) are supplied

Remanufactured drives, 24 months warranty



Package weight : 0.093 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 80 GB
    • Rotation speed
    • 5400 RPM
    • Transfer rate
    • 100
  • General
    • Type
    • Notebook hard drive
    • Cache
    • 8 MB
    • Design
    • ATA
    • Assembly
    • Internal
    • Pole number
    • 44
    • Mounting form
    • 6.35 cm (2.5”)
  • Specials
    • Specification
    • Refurbished
  • Interfaces
    • Interfaces
    • IDE
Datasheet/manual