reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84836 :: Slot bracket USB 3.0 internal > 2x USB 3.0 A external

Item-No.: DELOCK 84836
€7,80
Category of goods: 0


DELOCK 84836

  • Product Description
  • Technical information
  • General
    • Type
    • Interface cable with mounting bracket
    • Design
    • 19 Pin Buchse > 2x USB A-Buchse
  • Measures
    • Cable length
    • 0.5 m

This slot bracket from Delock expands your PC by two USB 3.0 type-A sockets. The cable for the slot bracket is connected internally to the motherboard via a 19-pin USB 3.0 pin connector.
This routes the internal connector to the outside so that devices with a USB type-A connector can be connected to the computer.

Technical data

• Connections:
Internal: 1x 19-pin USB 3.0 pin socket
External: 2x USB 3.0 type-A socket

• Spacing: 2.00 mm
• Thread type: #4-40 UNC

Wire gauge:
28 AWG data line
24 AWG power line

• Cable diameter: approx. 5.5 mm
• Data transfer rate: up to 5 Gbps
• Slot cover: standard
• Wire colour: black
• Cable length excluding connectors: approx. 50 cm

System requirements
• PC with one free slot
• Motherboard with a free 19-pin USB 3.0 pin connector

Package contents
• USB 3.0 slot bracket



Manufacturer : DELOCK
Factory number : 84836
Package weight : 0.086 kg
RoHS : conform
Technical information
  • General
    • Type
    • Interface cable with mounting bracket
    • Design
    • 19 Pin Buchse > 2x USB A-Buchse
  • Measures
    • Cable length
    • 0.5 m