reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84799 :: slim SATA 13 Pin Bu > 7 Pin + 15 Pin 5 V 70cm

Item-No.: DELOCK 84799
Design:

Cable length:

€6,20
Category of goods: 0

DELOCK 84799

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Slim SATA 7+6 Pin Bu. <> SATA 7 Pin+SATA 15 Pin
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.7 m
This Slim SATA cable by Delock can be used for connecting devices with Slim SATA port, e.g. CD / DVD drives.

Specification
  • Connector: Slim SATA 7+6 Pin Socket > SATA 7 Pin + SATA 15 Pin Strom
  • Voltage: 5 V
  • length: ca. 70 cm SATA DatenCable, ca. 15 cm power cable


System requirements
  • a free port SATA 7 Pin Port
  • A free power port


Package content
  • Slim SATA Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84799
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • Slim SATA 7+6 Pin Bu. <> SATA 7 Pin+SATA 15 Pin
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.7 m
Datasheet/manual