reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84416 :: eSATAp > micro SATA 16-pin 1-m cable

Item-No.: DELOCK 84416
€9,50
Category of goods: 0


DELOCK 84416

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> Micro SATA 16pin
  • Measures
    • Cable length
    • 1.0 m

This Power over eSATA cable can be used to connect your 1.8" SSD/HDD with a micro SATA connection externally to a free Power over eSATA (eSATAp) port. The Power over eSATA port combines eSATA and USB and supplies power via the integrated USB interface. This eliminates the need for an additional power supply unit for this application.

Technical data
• For 1.8" micro SATA SSD/HDD
• Connectors: Power over eSATA (eSATAp) > micro SATA 16-pin (7 +7 +2-pin)
• Power supply, 5 V
• Cable length: 1m

System requirements
• Notebook or PC with one free Power over eSATA port

Package contents
• Cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 84416
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • eSATAp <> Micro SATA 16pin
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual