reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84406 :: Cable SATA 22pin > 22pin Bu/Bu 20cm

Item-No.: DELOCK 84406
€3,20
Category of goods: 0


DELOCK 84406

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 22-pin SATA plug <> 22-pin SATA plug
  • Measures
    • Cable length
    • 0.2 m
This cable is made to connect a SATA device to a 22 pin SATA interface.

Specification
  • Combinded SATA data- & power cable (22 pin)
  • Socket / Socket
  • Length: 20cm


Package content
SATA 22 pin Cable

Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84406
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 22-pin SATA plug <> 22-pin SATA plug
  • Measures
    • Cable length
    • 0.2 m
Datasheet/manual