reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84390 :: SATA slimline socket + 2-pin power > SATA

Item-No.: DELOCK 84390
€3,50
Category of goods: 1


DELOCK 84390

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Assembly
    • Data/power cable + 1 SATA hard drives
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m

This SATA slimline all-in-one cable is used to connect devices with SATA slimline ports
such as CD/DVD drives.

Technical data:
• SATA slimline 7+6-pin socket + 2-pin power > SATA 7-pin
• Current: 5 V
• Cable length: 30cm



Manufacturer : DELOCK
Factory number : 84390
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Assembly
    • Data/power cable + 1 SATA hard drives
    • Cable type
    • Flat
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual