reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84384 :: Micro SATA 16 Pin St > 7 Pin + 5 V Molex 30cm

Item-No.: DELOCK 84384
€4,20
Category of goods: 0


DELOCK 84384

  • Product Description
  • Technical information
  • General
    • Type
    • Slim SATA cable
    • Design
    • Slim SATA plug <> SATA plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
This Micro SATA cable by Delock enables you to connect 1.8? hard disk drives with Micro SATA port.

Specification
  • Connector: Micro SATA 16 pin male + 2 Pin Power > SATA 7 Pin
  • Voltage: 5 V
  • Contacts gold plated
  • length: ca. 30 cm


System requirements
  • A free SATA 7 pin port
  • A free power port


Package content
  • Micro SATA Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84384
Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Slim SATA cable
    • Design
    • Slim SATA plug <> SATA plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m