reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84356 :: Cable SATA 22pin 2x > 7pin 2x +15pin Power

Item-No.: DELOCK 84356
€6,00
Category of goods: 0


DELOCK 84356

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 2x22-pol SATA St. <> 2x7-pol, 1x15-pol SATA St.
  • Measures
    • Cable length
    • 0.5 m
This SATA cable by Delock enables you to run 2 SATA drives, e.g. SATA-HDD. Both Combo-connector combine data- and power cable to 2 SATA connector. Just connect the SATA cable to the mainboard and the power cable to a power supply with 15pin female port.

Technsiche Daten
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: Strom ca. 20cm, Daten ca. 50cm
  • Connector: -1x power SATA 15pin, 2x SATA data, 2x ComboPlug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84356
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 2x22-pol SATA St. <> 2x7-pol, 1x15-pol SATA St.
  • Measures
    • Cable length
    • 0.5 m
Datasheet/manual