reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84307 :: Cable SATA 22pin 90°> 7pin+4pin Power

Item-No.: DELOCK 84307
€2,95
Category of goods: 0


DELOCK 84307

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 22-pin SATA plug <> SATA plug + 4-pin Molex
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables you to run different SATA drives, e.g. SATA-HDD. The angled Combo-connector combines data- and power cable to one SATA connector and leads downwards from the HDD. Just connect the SATA cable to the mainboard and the power cable to a power supply with 4pin female port.

Specification
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: Strom ca. 10 cm, Daten ca. 50 cm
  • Connector: power 4pin, SATA data, ComboPlug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84307
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • 22-pin SATA plug <> SATA plug + 4-pin Molex
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual