reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84302 :: Cable SATA 50cm red str/str Metall

Item-No.: DELOCK 84302
€1,50
Category of goods: 0


DELOCK 84302

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug
    • Assembly
    • Metal clip
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables you to connect different SATA devices, e.g. SATA-HDD, SATA controller, etc. The metal clips on the connectors ensure that the cable reliably clicks into place.

Specification
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: 50cm
  • Metall Clips
  • Connector: straight / straight


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84302
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug
    • Assembly
    • Metal clip
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual