reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84291 :: Cable eSATA > eSATA 100cm

Item-No.: DELOCK 84291
€3,20
Category of goods: 0


DELOCK 84291

  • Product Description
  • Technical information
  • General
    • Type
    • eSATA cable
    • Design
    • eSATA plug <> eSATA plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
This eSATA cable is especially made for connecting external SATA devices, e.g. external HDD-enclosure as well as for connections to adapter, PCI cards, Express cards, etc.

Specification
  • eSATA specification
  • Data transfer rateSATA up to 3Gbps
  • Length: 100cm
  • Connector: eSATA Plug to eSATA Plug


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84291
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • eSATA cable
    • Design
    • eSATA plug <> eSATA plug
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual