reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84247 :: Cable SATA 30cm red str/str

Item-No.: DELOCK 84247
Design:

Colour:

Cable length:

€1,00
Category of goods: 0

DELOCK 84247

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories.

Specification
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: 30cm
  • Connector: straight / straight


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84247
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.3 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual