reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84220 :: Cable SATA 50cm red ob/ge

Item-No.: DELOCK 84220
Design:

Cable length:

€1,20




DELOCK 84220

  • Product Description
  • Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled upwards
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
This SATA cable by Delock enables the internal connection of various SATA devices, e.g. HDDs, controller cards or Flash memories. atm Anschließen einer Festplatte wird das SATA Cable nach oben weggeführt.

Specification
  • SATA II specification
  • Data transfer rateSATA up to 3Gbps
  • Length: 50cm
  • Connector: oben / straight


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 84220
Package weight : 0.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA II cable
    • Design
    • SATA plug <> SATA plug, angled upwards
    • Colour
    • Red
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SATA 3 Gb/s
Datasheet/manual