reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83950 :: Extension SATA 6 Gb/s ma. > SATA fema. 70 cm yellow

Item-No.: DELOCK 83950
Colour:

Cable length:

€2,00
Category of goods: 0

DELOCK 83950

  • Product Description
  • Technical information
  • General
    • Type
    • SATA extension
    • Design
    • SATA connector > SATA socket
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.7 m
This SATA cable by Delock complies with the latest standard and supports a data transfer rate of up to 6 Gb/s. It enables you to extend the SATA interface and can be used for connection of your devices with SATA 7 pin port. Furthermore the SATA 6 Gb/s interface is downwards compatible to the former SATA versions, whereas you can only achieve the respective transfer speed.
Specification
• Connector:
SATA 6 Gb/s 7 pin male straight >
SATA 6 Gb/s 7 pin female straight
• Data transfer rate up to 6 Gb/s
• Downwards compatible to SATA 1.5 Gb/s and 3 Gb/s
• Cable gauge: 26 AWG
• Colour:
Cable: yellow
Connector: black
• Length incl. connector: ca. 70 cm
System requirements
• A free SATA port
Package content
• SATA extension cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83950
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA extension
    • Design
    • SATA connector > SATA socket
    • Colour
    • Yellow
  • Measures
    • Cable length
    • 0.7 m
Datasheet/manual