reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83877 :: Power Cable SATA 15 pin male > 4 pin floppy male 24 cm

Item-No.: DELOCK 83877
Cable length:

€1,50
Category of goods: 0

83877

  • Product Description
  • Technical information
  • General
    • Type
    • Power cable
    • Design
    • SATA plug > 4-pin floppy plug
  • Measures
    • Cable length
    • 0.24 m
This power cable by Delock can be connected to a 4 pin floppy power connector of a power supply unit and enables the power supply of a drive with SATA 15 pin interface.
Specification
• Connector: 15 pin SATA power connector male > 4 pin floppy male
• Cable gauge: 20 AWG
• Length: ca. 24 cm (incl. connector)
System requirements
• Power supply with 4 pin floppy power connector female
Package content
• Power cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83877
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power cable
    • Design
    • SATA plug > 4-pin floppy plug
  • Measures
    • Cable length
    • 0.24 m