reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83736 :: miniSAS 26P.SFF8088>miniSAS 26P.SFF-8088, 3 m

Item-No.: DELOCK 83736
Design:

€55,95
Category of goods: 0

DELOCK 83736

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8088 > Mini SAS SFF-8088
    • Assembly
    • Straight/straight
    • Colour
    • Black
  • Measures
    • Cable length
    • 3.0 m

This Delock SAS cable is used, for example, to connect external drives to controllers with SAS SFF-8088 connectors.

Technical data
• Connectors:
Mini SAS SFF-8088 plug > mini SAS SFF-8088 plug
• 6 Gb/s serial attached SCSI cable (SAS) specification
• Wire gauge: 28 AWG
• Cable for external connection
• Cable length: approx. 3 m

System requirements
• One free mini SAS interface

Package contents
• Mini SAS cable

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 83736
Package weight : 0.306 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8088 > Mini SAS SFF-8088
    • Assembly
    • Straight/straight
    • Colour
    • Black
  • Measures
    • Cable length
    • 3.0 m