reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83734 :: miniSAS HD SFF-8644>miniSAS 26P.SFF-8088, 1 m

Item-No.: DELOCK 83734
Cable length:

€52,95




DELOCK 83734

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS HD SFF-8644 > Mini SAS SFF-8088
    • Assembly
    • Straight/straight
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m

This Delock SAS cable is used, for example, to connect external drives with mini SAS SFF-8088 connectors to controllers with SAS HD SFF-8644 connectors.

Technical data
• Connectors:
Mini SAS HD SFF-8644 plug > mini SAS SFF-8088 plug
• 6 Gb/s serial attached SCSI cable (SAS) specification
• Wire gauge: 28 AWG
• Cable for external connection
• Cable length: approx. 1 m

System requirements
• One free mini SAS interface

Package contents
• Mini SAS cable

Packaging• Polythene bag



Manufacturer : DELOCK
Factory number : 83734
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS HD SFF-8644 > Mini SAS SFF-8088
    • Assembly
    • Straight/straight
    • Colour
    • Black
  • Measures
    • Cable length
    • 1.0 m