reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83692 :: SATA 6 Gb/s 100-cm purple straight/straight metal cable

SAVE29%
Item-No.: DELOCK 83692
Cable length:

€6,95
€4,95
Category of goods: 0

DELOCK 83692

  • Product Description
  • Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA 6 Gb/s
    • Assembly
    • Straight/straight
    • Colour
    • violet
  • Measures
    • Cable length
    • 1.0 m

This high-quality Delock SATA cable is used for internal connection of various devices, such as hard disks, controller cards etc. It has a nylon braided sheath and gold-plated metal clips which snap into place when connecting the cable.

Technical data
• Connectors:
SATA 6 Gb/s 7-pin straight plug >
SATA 6 Gb/s 7-pin straight plug
• Data transfer rates of up to 6 Gb/s
• Backwards compatible with SATA 1.5 Gb/s and 3 Gb/s
• Wire gauge:
28 AWG earth line
26 AWG data line
• Nylon braid
• Colour:
Cable: purple
Connectors: black
• Gold-plated metal clips

Package contents
• SATA cable



Manufacturer : DELOCK
Factory number : 83692
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA cable
    • Design
    • SATA 6 Gb/s
    • Assembly
    • Straight/straight
    • Colour
    • violet
  • Measures
    • Cable length
    • 1.0 m