reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83392 :: miniSAS HD SFF-8643 > 4x SATA 7 Pin 0,5 m

Item-No.: DELOCK 83392
€19,95
Category of goods: 0


DELOCK 83392

  • Product Description
  • Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • Mini SAS SFF-8643 <> 4x SATA plug
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SAS 6 Gb/s
This SAS cable by Delock enables you to connect up to 4 SATA drives to a Mini SAS HD SFF-8643 controller.

Specification
Connector: Host: 1x Mini SAS HD SFF-8643 Plug > Device: 4x SATA 7 pin female
  • 6 Gb/s Serial Attached SCSI Cable (SAS) specification
  • Data transfer rate up to 6 Gb/s
  • Cable for internal connection
  • Length: ca. 0,5 m


System requirements
  • A free Mini SAS interface


Package content
  • Mini SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83392
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA/SAS adapter
    • Design
    • Mini SAS SFF-8643 <> 4x SATA plug
  • Measures
    • Cable length
    • 0.5 m
  • Specials
    • Specification
    • SAS 6 Gb/s
Datasheet/manual