reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83342 :: 8 Pin EPS Verlängerung 30 cm

Item-No.: DELOCK 83342
Design:

€1,65




DELOCK 83342

  • Product Description
  • Technical information
  • General
    • Type
    • Extension
    • Design
    • 8-pin EPS plug <> 8-pin EPS socket
  • Measures
    • Cable length
    • 0.3 m
This extension cable by Delock can be used for power supply of your mainboard with 8 pin EPS interface.

Specification
  • Connector: 8 Pin EPS Plug > Socket
  • power cable für Mainboard
  • Voltage: 12 V
  • length incl. Connector: ca. 30 cm


System requirements
  • A free 8 pin EPS interface


Package content
  • power cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83342
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extension
    • Design
    • 8-pin EPS plug <> 8-pin EPS socket
  • Measures
    • Cable length
    • 0.3 m
Datasheet/manual