reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83315 :: Cable mini SAS HD SFF-8643 > 4 x SATA 7 pin + Sideband 0.5 m met

Item-No.: DELOCK 83315
€27,95
Category of goods: 0


DELOCK 83315

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 > 4x SATA 7pin + Sideband
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 0.5 m
This cable by Delock can be used to connect internal SAS devices, e.g. a controller with mini SAS HD connector to 4 SATA HDDs. The metal clips on the SATA connectors provide a snap-in connection.
Specification
• Connector:
host: mini SAS HD SFF-8643 >
device: 4 x SATA 7 pin
1 x 8 pin sideband pin header
• Serial-attached SCSI cable
• Cable for internal connection
• Cable length: ca. 0.5 m
Package content
• Mini SAS cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83315
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • mini SAS HD SFF-8643 > 4x SATA 7pin + Sideband
    • Assembly
    • Internal
  • Measures
    • Cable length
    • 0.5 m