reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83146 :: miniSAS SFF-8087 > 4x SAS SFF-8482 + Power 1 m

Item-No.: DELOCK 83146
€32,95
Category of goods: 0


DELOCK 83146

  • Product Description
  • Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8087 plug <> 4x SAS SFF-8482 plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 1.0 m
This mini SAS cable to 4x SAS 29 pin enables you to connect e.g. a controller with mini SAS 36 pin connector SFF-8087 to 4 SAS SFF-8482 or SATA HDDs.

Specification
  • Connector: Host: mini SAS SFF-8087 > Device: 4x SAS 29 Pin SFF-8482 + Power
  • Serial-attached SCSI Cable
  • Cable for internal connection
  • Length: 100cm


Package content
  • Mini SAS Cable


Package
Poly Bag



Manufacturer : DELOCK
Factory number : 83146
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS cable
    • Design
    • Mini SAS SFF-8087 plug <> 4x SAS SFF-8482 plug
    • Colour
    • Red
  • Measures
    • Cable length
    • 1.0 m
Datasheet/manual